Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

2.5MM DC Power Jack (Solder Eyelet)

View ADC-002A-1: 2.5MM DC Power Jack (Solder Eyelet) Accepts 2.5MM X 5.5MM Plugs

ADC-002A-1: 2.5MM DC Power Jack (Solder Eyelet) Accepts 2.5MM X 5.5MM Plugs

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2168114
Manufacturer ADAM TECH
Manufacturer no. ADC-002A-1
  RoHS compliant
Catalog 161 , page 96
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.25
  • Availability: Ship Today  

 Add to cart

2.5mm DC Power Jack (Solder Eyelet)

Features

  • Accepts 2.5mm x 5.5mm plugs
  • Low Profile design
  • Superior contact system
  • Exceptional plug retention
  • 2.5 mm x 5.5mm center pin size
  • Solder eyelet terminal

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC Power Jack Male 2.1mm 2 Position

    Buy Now  $1.75


    Jack DC Power Inline Male 2.1mm Strain Relief 12.6x57.5

    Buy Now  $1.95


    Jack DC Power Male 2.1MM Plastic Panel Mount 7.7Mm x 12.4MM

    Buy Now  $1.75

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.