Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

DC Power Jack with 2.0MM Center Pin

View ADC-002A-1: DC Power Jack with 2.0MM Center Pin Low Profile Design

ADC-002A-1: DC Power Jack with 2.0MM Center Pin Low Profile Design

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2168114
Manufacturer ADAM TECH
Manufacturer no. ADC-002A-1
  RoHS compliant
Catalog 132 , page 56
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Wks ARO 

 Add to cart

DC Power Jack

Features:

  • Low Profile design
  • Superior contact system
  • Exceptional plug retention
  • 2.00 mm center pin size


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

JACK,DC POWER,INLINE MALE,2.1mm,STRAIN RELIEF,12.6Dia.x 57.5mm

Buy Now  $1.75


Connector Power Female 2 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port

Buy Now  $4.95


Connector Power PIN 3 Position Solder Straight Thru-Hole 3 Terminal 1 Port

Buy Now  $4.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.