Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers

C

3 Position 0.1 Inch Straight Friction Locking Header

View LHA-03-TS: .100 Inch Header & Housing Connector System Locking Header

LHA-03-TS: .100 Inch Header & Housing Connector System Locking Header

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2168190
Manufacturer ADAM TECH
Manufacturer no. LHA-03-TS
  RoHS compliant
web exclusive
Pricing & Availability

$0.07

# of Unit Price
10+ $0.07
100+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart

.100" Header & Housing Connector System

Features:

  • Locking header
  • Straight pin angle
  • Precision .025" sq. posts
  • Secure friction lock
  • Polarized anti-vibration design
  • 3 positions


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

40 Position 0.1" Straight Single Row Pin Header

Buy Now  $0.35


Connector Unshrouded Header 80 Position 2.54mm Solder Right Angle

Buy Now  $1.39


Connector Unshrouded Header 40 Position 2.54mm Solder Right Angle

Buy Now  $0.89

Copyright ©2002 - 2014 Jameco. All Rights Reserved.