Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers

40 Position 0.1 Inch Straight Single Row Pin Header

View PH1-40-UA: .100 Inch Pin Header Single Row Design (Rectangular Connectors)

PH1-40-UA: .100 Inch Pin Header Single Row Design (Rectangular Connectors)

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2168211
Manufacturer ADAM TECH
Manufacturer no. PH1-40-UA
  RoHS compliant
Catalog 161 , page 54
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25
2500+ $0.19
  • Availability: Ship Today  

 Add to cart

.100" Pin Header

Features

  • Single row design
  • 40 positions
  • 15 μin gold on mating area, 100 μin tin on solder tail
  • .235" mating length
  • .120" solder tail
  • Versatile breakaway design


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Connector Unshrouded Header 40 Position 2.54mm Straight Thru-Hole

Buy Now  $0.79


Connector Unshrouded Header 36 Position 2.54mm Straight Thru-Hole

Buy Now  $0.55


Header Straight Male 1 Row 10 Pin

Buy Now  $0.45

Copyright ©2002 - 2016 Jameco. All Rights Reserved.