Fun Light Switch Box Kit

$69.95 ea


  • Part no.: 2168309
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20314
Pricing
# of units Price
1+ $69.95
5+ $64.95

Fun Light Switch Box

This is an engaging toy for kids, and even oddly satisfying for some adults. An enclosure holds a number of light bulbs and/or LEDs of different color and appearance. A variety of buttons and switches control the lights.

What is special about the box is that the behavior of the buttons change depending on how the switches are set. Circuits are wired so that each light must be controlled by a momentary button, which prevents a child from leaving the box on and wearing the battery down. Check out what others are saying about the Fun Light Switch Box project build!

You Will Need

  • Soldering iron and solder
  • Drill press (preferred) or hand drill
  • Drill bits (1/4", 9/32", 13/32", 15/32", 1/2", 9/16", 5/8", and 13/16")
  • X-Acto knife
  • Small flat file or triangular file
  • Phillips head screwdriver
  • Wire cutters, wire strippers, and a small pair of needle nose pliers
  • 8x AA batteries
  • Double sided foam tape

    Kit Includes:

    Part No.
    Qty.
    Description
    315580
    1
    Switch, push button, black, OFF-(ON)
    315820
    1
    Switch, push button, red, illuminated, OFF-(ON)
    315678
    1
    Switch, push button, green, OFF-(ON)
    315432
    1
    Switch, push button, red, OFF-(ON)
    1815658
    1
    Switch, basic, pull-to-cheat
    22859
    2
    Switch, mini toggle, DPDT, ON-ON
    21910
    1
    Switch, sub mini toggle, SPDT, ON-OFF-ON
    75951
    2
    Switch, mini toggle, DPDT, (ON)-OFF-(ON)
    316153
    1
    Switch, rocker, DPST, red, illuminated, ON-OFF
    317972
    1
    Switch, toggle, DPDT, ON-OFF-ON
    577221
    1
    Switch, rocker, SPST, black
    215715
    1
    Lamp, panel, red, 12V
    215766
    1
    Lamp, panel, green, 12V
    2158936
    1
    LED indicator, panel, white, 12V
    2181360
    1
    Lamp, panel, red, 12V
    18906
    1
    Case, ABS, 7.5" x 4.25" x 2.25"
    690822
    10
    Resistor, 1/4W, 680Ω, 10 pack
    216240
    1
    Battery holder, 8xAA, wire leads
    419127
    1
    Heat shrink, 1/16" x 4ft, black
    645677
    1
    Prototype board, 3.5" x 2.5"
    2130917
    1
    Stranded mounting wire set, 10 color
    2150467
    1
    Wire jumper kit, 140pcs, 100 male/40 female, 5 colors
    160882
    3
    Header, vertical male, 1 row, 40 pin, 0.1"
    ---
    1
    Instructions


    Club Jameco Project #20314

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product