Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optical Switches

Photointerrupter Transmissive 9.5MM Photologic, Open Collector, Inverter 5 Pin

View OPB913W55Z: OPB913W5 Photologic Slotted Optical Switch

OPB913W55Z: OPB913W5 Photologic Slotted Optical Switch


Image is representative only
Optek Technology
Jameco Part no. 1873428
Manufacturer OPTEK TECHNOLOGY
Manufacturer no. OPB913W55Z
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.89

# of Unit Price
1+ $7.89
10+ $7.25
100+ $6.55
  • Availability:Ship  6 Days ARO 

 Add to cart

PHOTOLOGIC SLOTTED OPTICAL SWITCH


SLOTTED OPTICAL SWITCH


Report a problem
Suggest a product
Specification Value
FamilyOPB913W5
Maximum Fall Time70ns(Typ)
Maximum Reverse Voltage2V
Maximum Rise Time70ns(Typ)
Output Device"Photologic, Open Collector, Inverter"
Slit Width1.27mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingScrew
TypeTransmissive
Pin_Count5
Specification Value
Product Width6.36mm
Product Height15.63mm
Product Length30.99mm
Product TypePhotointerrupter
Maximum Power Dissipation300mW
Number of Channels per Chip1
Maximum Forward Current40mA
Peak Wavelength890nm
Gap Width9.5mm


Report a problem
Suggest a product

RELATED PRODUCTS

Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin Rail

Buy Now  $2.75


Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin Rail

Buy Now  $2.75


Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin

Buy Now  $7.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.