Photointerrupter Transmissive 9.5Mm Photologic Open Collector Inverter 5-Pin

1873428

$7.89 ea


  • Part no.: 1873428
  • Manufacturer: OPTEK TECHNOLOGY
  • Manufacturer no.: OPB913W55Z
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.89
10+ $7.25
100+ $6.59
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
FamilyOPB913W5
TypeTransmissive
Maximum Power Dissipation300mW
Number of Channels per Chip1
Maximum Forward Current40mA
Peak Wavelength890nm
Gap Width9.5mm
Maximum Fall Time70ns(Typ)
Maximum Reverse Voltage2V
Maximum Rise Time70ns(Typ)
Output Device"Photologic, Open Collector, Inverter"
Slit Width1.27mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingScrew
Pin_Count5
Product Width6.36mm
Product Height15.63mm
Product Length30.99mm
Product TypePhotointerrupter


Report a problem
Suggest a product