Electronic Dice & More Kit

$24.95 ea


  • Part no.: 2168368
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-20379
Pricing
# of units Price
1+ $24.95
5+ $22.95

Electronic Dice & More Kit

This dice kit is different from all the rest of the kits on the market today. Many kits on the market only have one die this kit has two. When the dice is not being used as dice; it can also be used as a count down timer, light display, light display with turn off timer and a one or two person laser target game. This makes this kit a great value! Check out what others are saying about the Electronic Dice project build!

You Will Need

  • Hook-up wire or wire wrap
  • Drill
  • File
  • Soldering iron and solder
  • Wire strippers
  • Hot glue gun and hot glue

    Kit Includes:

    Part No.
    Qty.
    Description
    15245
    10
    Capacitor, ceramic disc, 0.022µF, 50V
    26462
    10
    Transistor, MPSA06, NPN
    210825
    20
    LED, red, red diffused, T1-3/4
    141832
    1
    Case, ABS clear top, 4.9" x 3.4" x 2.4"
    155409
    10
    Switch cap for mini push button, circular, black
    155380
    2
    Switch, push button, tactile, OFF-(ON)
    105858
    1
    Battery holder, 4x AA, with PC connector
    263207
    1
    Proto board, 2.44" x 4.13"
    330431
    10
    Capacitor, radial, 1µF, 25V
    138861
    2081220
    2217836


    1
    Speaker, round, 32Ω
    Speaker, round, 16Ω
    Speaker, round, 16Ω
    690697
    20
    Resistor, 1/4W, 200 Ω
    606934
    10
    Capacitor, radial, 180µF, 63V
    2127540
    1
    IC, PIC16F887-I/P, Dip-40, 14KB
    588220
    1
    Switch, mini slide, SPDT, ON-ON
    691585
    10
    Resistor, 1/4W, 1M Ω
    ---
    1
    Instructions


    Club Jameco Project #20379

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product