Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Chemicals >> Miscellaneous

Electric Paint Conductive Pen 10ML

View ELECTRIC PAINT PEN: Electric Paint 10ML Conductive Pen (Miscellaneous)

ELECTRIC PAINT PEN: Electric Paint 10ML Conductive Pen (Miscellaneous)

View Larger Image
Image is representative only
Bare Conductive
Jameco Part no. 2168464
Manufacturer BARE CONDUCTIVE
Manufacturer no. ELECTRIC PAINT PEN
Catalog 142 , page 140
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
5+ $14.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Electric Paint 10mL Conductive Pen


Electric Pens contain the first non-toxic electrically conductive paint available to consumers today. They work the same way as glitter glue pens, and are designed for people of all ages to explore electronics, and learn about circuit making using a handy, easy-to-use format.

Electric Pens provide a dramatically different method of interacting with electronics as they can be used on almost any surface, including cardboard, paper, wood, wallpaper, walls, textiles, and some plastics. The material also works as a conductive glue so it can be used to attach components to any of these surfaces.

Electric Pens are a great electronics prototyping tool for makers of all ages. Nontoxic and water-soluble, they can be used without gloves or mask. Once applied the paint dries quickly at room temperature, and can be removed with soap and water.

Features:

  • Electrically conductive paint
  • Water-based dispersion of carbon pigment in natural resin
  • Non-toxic
  • Water-soluble
  • Works with low voltage DC power sources
  • Makes a unique microcontoller interface
  • Can be used as a potentiometer
  • Compatible with many standard printing processes

    Note: Electric Paint should be allowed to dry at room temperature. Drying time can be reduced by placing Electric Paint under a warm lamp or other low intensity heat source.

    Related Products:

  • Electric Paint Jar 50mL
  • Glowing Paper House Kit



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DeoxIT D5 Spray Contact Cleaner and Rejuvenator

    Buy Now  $16.95


    SOLDER PASTE,REWORK,SN63,37PB,10CC / 35 GRAM SYRINGE

    Buy Now  $22.95


    Copyright ©2002 - 2014 Jameco. All Rights Reserved.