Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Educational Kits >> Optoelectronic

Bare Conductive Glowing Paper House Kit

View 5060322452104: Electrically Conductive Glowing Paper House Kit

5060322452104: Electrically Conductive Glowing Paper House Kit

View Larger Image
Image is representative only
Bare Conductive
Jameco Part no. 2168481
Manufacturer BARE CONDUCTIVE
Manufacturer no. 5060322452104
Catalog 151 , page 153
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Electrically Conductive Glowing Paper House Kit


Electric Paint is the first non-toxic electrically conductive paint available to consumers today! This unique child-friendly material is designed for people of all ages to explore and learn about electronics with an inclusive, easy-to-use material that can be used on virtually anything. Create a custom house for any special occassion or just because! It makes for a great beginner education kit and a decorative display!

Glowing Paper HousesBare's House Kit contains all the components you need to make TWO light sensitive paper houses using an Electric Paint Pen. These paper houses light up in the dark, and is appropriate for makers of all ages, though assembly will require adult supervision for children younger than 12.



Includes:

  • Electric Paint Pen
  • 2 100kΩ resistors
  • 2 9V Batteries
  • 2 Photoresistors
  • 4 Blue LEDs
  • 2 Transistors
  • 2 Battery clips

    Related Products:

  • Electric Paint Pen
  • Electric Paint Jar 50mL

    Electric Paint making Repairs
    Christmas-themed Houses
    Glowing House Packaging

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Robotic Arm Edge 187 Piece Kit

    Buy Now  $49.95


    Dual-Output Adjustable Linear Regulated Power Supply Kit

    Buy Now  $29.95


    Circuit Skills: Easy LED Color Organ Kit

    Buy Now  $39.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.