20 by 2 Parallel Transreflective LCD Display 3.2 Volts Gray Letters White Backlight

$11.49 ea


  • Part no.: 2168561
  • Manufacturer: Newhaven Display International
  • Manufacturer no.: NHD-C0220AA-FSW-FTW
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.49
5+ $9.95

20x2 Parallel Transreflective LCD Display


Model: NHD-C0220AA-FSW-FTW

These are available in a wide variety of dot pixel formats and are ideal for low power graphical applications requiring a thin display module. These Newhaven Display COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. Newhaven Display digital TFT LCD displays offer the industry's best performance and features. These TFT LCD displays feature high brightness and contrast, fast response time, bright LED backlights, wide viewing angles, wide operating temperature, QVGA and VGA, and are RoHS Compliant.

Features:

  • Character x Lines: 20 x 2
  • Supply voltage: 3.3 V
  • Backlight: White
  • Module Size (W x H x T): 69.5 x 18.5 x 6.1 mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product