Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Accessories

Zif Box Programmer Kit

View CJKIT-20659: Zif Box Programmer Kit (Arduino)

CJKIT-20659: Zif Box Programmer Kit (Arduino)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2168579
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20659
Catalog 132 , page 164
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $37.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

ZIF Box

This project expands on the "Arduino on a Breadboard" (to give credit where credit is due). I had a need to program Atmega chips for several projects. After using the Arduino UNO once to program a chip, I realized that this method could lead to damaged chip legs so....

The ZIF Box is a Zero Insertion Force socket wired up as the socket of the Arduino on a breadboard and put inside a Hobby Box for durability. This allows me to program many ATmega chips (one at a time) with very little effort and absolutely NO FEAR of damaging the legs of the chips!!!

So I came up with a few requirements:
1) Provide an easy means to program the ATmega chip (must already have the bootloader) without damage to the chip.
2) Must be able to program the same sketch on multiple ATmega chips (one at a time).
3) Must be durable for repeated use.

Now I know that if you look at the overall cost of this project, it is at or more than an Arduino Uno, but the ZIF Box will save wear and tear on your Arduino board, prevent damage to the ATmega chips, and you only have to build this project once and it will become a tool on your electronics bench. Check out what others are saying about the ZIF Box project build!

Kit Includes:

Part No.
Qty.
Description
15270
1
Capacitor, ceramic disc, 0.1µF, 50V
15405
2
Capacitor, ceramic disc, 22pF, 50V
137891
1
Crystal, 16MHz, 50ppm
153251
1
Switch, push button, tactile, SPST, OFF-(ON)
333973
1
LED, red, 643nm, T1-3/4
104003
1
Socket, ZIF, 28-pin
690689
5
Resistor, 1/4 watt, 180Ω
2157167
10
Resistor, 1/4 watt, 10k Ω
693901
1
LED, green, 565nm, T1-3/4
2076851
1
Header, right angle male, 1 row, 6 pin, 0.1"
2128016
1
Kit, Protobox, 2.6" x 2.6" x 1.1", ABS plastic
2129334
1
IC, MCU, ATMega328P, 32k flash
2152243
1
Breakout board, FTDI basic, 5V, Arduino USB-Serial
---
1
Instructions


Club Jameco Project #20659

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

8x8x8 LED Cube Kit Blue

Buy Now  $149.95


Fun Light Switch Box Kit

Buy Now  $69.95


Pocket Photodiode Geiger Counter

Buy Now  $32.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.