Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Enclosures >> Metal

Split Body Aluminum Black Anodized Case 4.3 Inch X 26 Inch X 1.5 Inch

View 2506H-4.3B: Split Body Aluminum Enclosure (Metal)

2506H-4.3B: Split Body Aluminum Enclosure (Metal)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2168608
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 2506H-4.3B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $19.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

Split Body Aluminum Enclosure

Size: 4.3" x 2.6" x 1.5"

The Split Body design is a 4-part enclosure. The top and bottom halves are extruded aluminum, with interior slots to hold circuit boards. These parts are completely interchangeable, and fit together with a tongue on one side and a slot on the other.

The end caps have four mounting holes and are affixed to the extrusion with self-tapping screws.

Features:

  • Extruded aluminum split body
  • Internal circuit board slots
  • Black anodized finish
  • Size: 4.3" (L) x 2.6" (W) x 1.5" (H)
  • Included screws and end plates
  • Fits prototyping boards P/N 263215, P/N 28178
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
    20-Drawer Component Cabinet with Dividers and Labels

    Buy Now  $19.95


    CASE,METAL,7.5 INCH X9.8 INCH X3.2 INCH ,

    Buy Now  $15.95


    CASE,METAL,7.3 INCH X6.3 INCH X2.75 INCH ,50/CS

    Buy Now  $11.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.