Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Video Accessories >> Video Distribution Modules

4 Channel Video Amplifier 9~24 Volt AC/DC 8MHZ Bandwith 10DB Adjustable Image Gain

View 15-VA104: 4 Channel Video Amplifier

15-VA104: 4 Channel Video Amplifier

View Larger Image
Image is representative only
SPT Security Systems
Jameco Part no. 2168835
Manufacturer SPT SECURITY SYSTEMS
Manufacturer no. 15-VA104
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

4 Channel Video Amplifier

Features:

  • Sharpness and brightness adjustment
  • 9~24V AC/DC
  • Built in 2KV surge protector for power, video
  • Built in 15KV Electrostatic Discharge
  • 4 CH video input and output
  • DC to 8MHz bandwidth, video gain compensation HF compensation
  • 10dB adjustable image gain
  • Transmission range: 1,500 meters (RG59 coaxial cable)
  • Red LED power on/off
  • For video camera, multiplexer, VCR, DVR etc.
  • Dimension: 110(W)x62(H)x30(D) mm
  • FCC, CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Wireless Receiver 2.4 GHz 4 Channel Single-Scan Scramble with Power Supply

Buy Now  $89.95


2.4GHz Video and Audio Transmitter with Alarm

Buy Now  $74.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.