Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Video Accessories >> Video Distribution Modules

1 Channel Input to 2 Channel Output Video Distributor

View 15-VD102M: 1 Channel Input to 2 Channel Output Video Distributor

15-VD102M: 1 Channel Input to 2 Channel Output Video Distributor

View Larger Image
Image is representative only
SPT Security Systems
Jameco Part no. 2168843
Manufacturer SPT SECURITY SYSTEMS
Manufacturer no. 15-VD102M
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

1 Channel input to 2 Channel Output Video Distributor

Features:

  • Built in 2KV surge protector for power, video
  • Built in 15KV Electrostatic Discharge
  • 1 CH video input and 2 CH video output
  • Compatible NTSC or PAL
  • BNC connectors
  • Video input: 0.8~1.2Vp-p, 75Ω
  • Video output 1Vp-p (Standard) 75Ω
  • 8MHz video bandwidth
  • 9~24V AC/DC
  • LED display: power, alarm
  • Built in alarm receiver and alarm output, use with 15-SP01A
  • Dimension: 65(W)x35(H)x45(D) mm
  • FCC
  • CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Wireless Receiver 2.4 GHz 4 Channel Single-Scan Scramble with Power Supply

Buy Now  $89.95


4 Channel H.264 DVR

Buy Now  $149.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.