Low Cost Deer Deterrent Kit

$44.95 ea


  • Part no.: 2168923
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-20500
Pricing
# of units Price
1+ $44.95
5+ $42.95

Low Cost Deer Deterrent


Experience Level: Intermediate

Project Overview: This kit contains a water-proof enclosure that will need to have four 1/4 inch holes drilled in it to accommodate the LED holders. The PCB will need to be assembled and installed to the box with Velcro. A buzzer and battery pack will also be attached with Velcro. The program for the PIC12F675 is pre-programmed and can be changed if desired. It runs on a simulated random interval so deer and other wildlife do not get used to it. On these intervals, lights scroll to simulate movement while the buzzer startles the animal...the end of the cycle has the LEDs flashing with the buzzer beeping.

Be sure to check out what others are saying about the Low Cost Deer Deterrent project build!

Kit Includes:

Part No.
Qty.
Description
141841
1
Waterproof enclosure
140695
1
Buzzer
1217519
1
FET
332672
1
Capacitor
216152
1
Battery holder
223781
1
PIC microcontroller
124927
4
LED mount
615769
1
Silicone sealant
2077061
4
Super bright white LED
2157175
4
Resistor 1/4W 100 ohm
2157167
4
Resistor 1/4W 10 kohm
417501
4
LED connector
112206
1
8-pin IC socket
2125325
1
Velcro
35991
1
Diode
---
1
PCB
---
1
Instructions


Required Tools:
  • Soldering iron/solder
  • #1 Philips screwdriver
  • 1/4" drill bit and drill
  • Optional: PIC programmer for PIC12F675 for reprogramming

    Club Jameco Project #20500

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product