Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Lighting

8X8X8 LED Cube Kit Blue

View CJKIT-20817: 8X8X8 LED Cube -Blue Soldering Iron (Lighting)

CJKIT-20817: 8X8X8 LED Cube -Blue Soldering Iron (Lighting)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2168940
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20817
Catalog 151 , page 162
Pricing & Availability

$149.95

# of Unit Price
1+ $149.95
5+ $139.95
  • Availability: Ship  today  

 Add to cart

8x8x8 LED Cube - Blue

Experience Level: Advanced

This LED Cube will light up any party. Your friends will be mesmerized by its hypnotic effect as lights dazzle and dance in brilliant patterns. It utilizes code based off of Instructables designer, CHR, and uses an Arduino UNO to power the cube and act as a programmer. This cube gives of a warm glow that is pleasant to the eye to entertain any person of any age. Though it might quite a commitment to build, the effort will be worth the wait. Surprise your friends and family with this incredible art piece, as it will be sure to turn heads. Be sure to check out what others are saying about the 8x8x8 LED Cube project build!

This is an advanced level kit where you will lay out all the components according to the schematic on a blank protoboard and make all the interconnections with wire or solder.

An easier-to-build Blue 8x8x8 LED Cube with PCB is also available. (The custom PCB already has the circuit traces laid out, you just need to build the cube and install the components.)



Required tools:

  • Soldering iron
  • Solder
  • Helping hands
  • Wire cutters
  • Wire strippers
  • Needle nose pliers
  • Vice
  • Aluminum foil
  • Peg board or piece of wood
  • Drill

    Kit Includes:

    Part No.
    Qty.
    Description
    690620
    100
    100Ω Resistors
    206587
    1
    Prototyping Board
    333973
    5
    Red status LEDs
    38608
    10
    20-pin IC socket
    37373
    5
    16-pin IC socket
    46084
    8
    74HC574 IC
    45330
    1
    74HC138 IC
    153702
    9
    8-pin male header
    70755
    3
    8-pin female header socket
    178511
    20
    PN2222A NPN Transistor
    330722
    1
    1000µF capacitor
    93761
    5
    100µF capacitor
    29891
    5
    10µF capacitor
    690718
    10
    240Ω Resistor
    643831
    1
    16-Conductor Ribbon cable
    525325
    9
    16-Position IDC connector receptacle
    25523
    10
    0.1µF Capacitor
    2153705
    1
    25-foot Hook-up Wire Bundle
    2151486
    1
    Arduino Uno R3
    139231
    2
    1-inch 4-40, 1/4 Aluminum Hex Spacer
    139222
    4
    0.75-inch 4-40, 1/4 Aluminum Hex Spacer
    40970
    4
    4-40x3/8 Pan Head Screw
    40943
    4
    4-40 Hex Nut
    222010
    1
    USB cable
    2138636
    1
    5V@200mA Power adapter
    2168421
    550
    3mm Blue LEDs
    ---
    1
    Instructions


    Club Jameco Project #20817

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Line Follower: A Zippy Robot That Senses Where to Go

    Buy Now  $29.95


    Fun Light Switch Box Kit

    Buy Now  $69.95


    Vein Finder Kit

    Buy Now  $39.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.