Arduino MEGA ProtoShield Kit (Rev. 3)

$13.95 ea


  • Part no.: 2152420
  • Manufacturer: Arduino
  • Manufacturer no.: A000081
  • RoHS Compliant
Pricing
# of units Price
1+ $13.95
5+ $12.95
25+ $12.49
100+ $11.95

Arduino MEGA ProtoShield Kit (Rev. 3)

The MEGA Proto Shield allows you to move your projects from the breadboard to an Arduino MEGA R3-compatible PCB, which will stand on top of the board. Common components included.

Includes:
  • (1) Straight single line pinhead connectors - 40x1
  • (1) Straight dual line pinhead connectors - 18x2
  • (1) Straight dual line pinhead connector - 3x2
  • (2) Momentary Pushbuttons
  • (1) 5mm Red LED
  • (1) 5mm Yellow LED
  • (1) 5mm Green LED
  • (5) 10kΩ Resistors 1/4W
  • (5) 220Ω Resistors 1/4W
  • (5) 1kΩ Resistors 1/4W
  • (1) PCB for Arduino MEGA R3 prototyping

    PCB Features:
  • Multilayer PCB design
  • Board is intended to fit atop the Arduino MEGA Microcontroller module and is clearly labeled
  • Input Voltage (limits): 6-20V

    PCB slots include:
  • ICSP header
  • 2X SOIC prototyping area up to 14-pin SOIC chip, narrow medium or wide package
  • Long and easy-to-solder ground / 5V rails

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product