Talking Voltmeter Kit

$34.95 ea


  • Part no.: 2169061
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-20528
Pricing
# of units Price
1+ $34.95
5+ $32.95

Talking Voltmeter Kit

The Talking Voltmeter provides the builder, a practical tool to measure voltages with both a visual display and voice output. Since the user records the audio, there are many possibilities for the audio output in addition to speech. In addition the user can opt to choose "set points" with appropriate recorded warnings, resulting in a device that only alerts on or above the set point value! As designed, the Talking meter has three selectable voltage ranges with design calculations. The builder can redesign these for user chosen voltage ranges or other meter applications. Modifications will require materials not included in the kit such as rectifiers, capacitors, resistors, and enameled wire. Check out what others are saying about the Talking Voltmeter project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products.

You Will Need

  • Soldering iron and solder
  • Basic hand tools including precision diagonal cutting pliers.
  • Adjustable power supply (0-20V) for calibration
  • Voltmeter for calibration and testing
  • Optional project box and power switch
  • Hot glue gun
  • Nuts & Bolts 4-40 or 6-32 X 1" (4 each)
  • 1' Red and 1' Black stranded hook up wire 22-24 gauge

    Kit Includes:

    Part No.
    Qty.
    Description
    24230
    1
    IC, NSC, LM3914N, DIP-18
    25523
    10
    CAPACITOR, 0.1uF,50V,20%
    31000
    10
    CAPACITOR, 4.7uF,50V,20%,85C
    36038
    30
    DIODE,SWITCH,1N4148
    38113
    10
    SOCKET,IC,18PIN,SOLDERTAIL
    40301
    10
    SOCKET,IC,28PIN,.600",TIN
    51182
    1
    IC,78L05,+5V,TO-92
    112432
    10
    SOCKET
    141671
    1
    IC,ISD1110P
    333973
    10
    LED,RED,643NM,T-1 3/4
    153251
    1
    SWITCH,PB,TACT,SPST,OFF-(ON)
    153702
    1
    HEADER,.1"ST MALE,1RW,8PIN
    37162
    10
    SOCKET,IC,14PIN,SOLDERTAIL
    136574
    1
    MICROPHONE
    109154
    1
    BATTERY SNAP
    248921
    2
    ALLIGATOR CLIP
    93739
    10
    CAPACITOR, 22uF,50V
    198872
    10
    CAPACITOR, 220uF,16V
    691180
    10
    RESISTOR, 22K OHM,1/4 WATT,5%,
    691260
    10
    RESISTOR, 47K OHM,1/4 WATT,5%
    691462
    10
    RESISTOR, 330K OHM,1/4 WATT,5%
    691606
    10
    RESISTOR, 1.2M OHM,1/4 WATT,5%,
    691770
    10
    RESISTOR, 6.8M OHM,1/4 WATT,5%
    893283
    1
    NAND GATE
    1956590
    2081220
    2217836


    1
    Speaker, 2" 16Ω
    Speaker, 2.6" 16Ω
    Speaker, 3.0" 16Ω
    690865
    10
    RESISTOR, 1K OHM,1/4 WATT,5%
    691104
    10
    RESISTOR, 10K OHM,1/4 WATT,5%
    691024
    10
    RESISTOR, 4.7K OHM,1/4 WATT,5%
    691500
    10
    RESISTOR, 470K OHM,1/4 WATT,5%
    691542
    10
    RESISTOR, 680K OHM,1/4 WATT,5%
    690902
    20
    RESISTOR, 1.5K OHM,1/4 WATT,5%
    691382
    10
    RESISTOR, 150K OHM,1/4 WATT,5%
    ---
    1
    PCB
    ---
    1
    Instructions


    Club Jameco Project #20528

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product