Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Arduino >> Accessories

Redpark TTL Serial Cable for iOS

View C2-TTL: Redpark TTL Serial Cable for iOS

C2-TTL: Redpark TTL Serial Cable for iOS

View Larger Image
Image is representative only
Redpark Product Development
Jameco Part no. 2169176
Manufacturer REDPARK PRODUCT DEVELOPMENT
Manufacturer no. C2-TTL
Catalog 151 , page 147
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
  • Availability: Ship  today  

 Add to cart

Redpark TTL Serial Cable for iOS

Enables Development of iOS Apps for Private Use in Homes, Schools and Offices

The Redpark TTL Serial Cable connects iOS devices to TTL serial devices. It's designed for use with iPhone 4S, iPhone 3GS, iPod touch (fourth generation), iPad (3rd generation), iPad 2 and iPad.

The cable is used in conjunction with the Redpark Serial Cable SDK. Together these tools enable hobbyist, education and enterprise developers to write iOS apps that communicate with serial devices. These apps may be deployed for private use at home, at school or in an office.

The cable is one meter long and has a male 6-pin connector. Pin out is as follows: RTS, RX, TX, DTR, CTS, GND (orange -> black). It supports communication at speeds up to 57.6 Kbps and requires iOS 5.0.1 or later.

Features

  • Does not require soldering!
  • Enables development of iOS apps for private use in homes, schools and offices.
  • Connects iOS devices to microcontrollers and sensors!
  • Designed for use with iPhone 4S, iPhone 4, iPhone 3GS, iPod touch (fourth generation), iPad 2 and iPad.
  • Used in conjunction with the Redpark Serial Cable SDK and sample code. Together these tools enable you to write iOS apps that communicate with serial devices.
  • Requires iOS 5.0.1 or later.

    Resources & Downloads

    View FAQs
    Download SDK

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PowerSwitch Tail II

    Buy Now  $29.95


    Conductive Sewing Thread Size 92

    Buy Now  $39.95


    3.3V/5V FTDI Basic Breakout Board

    Buy Now  $19.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.