Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Radio/Transmitter

Magic Morse Code Trainer Kit

View CJKIT-20486: Magic Morse Code Trainer Picaxe 20X2 Microcontroller

CJKIT-20486: Magic Morse Code Trainer Picaxe 20X2 Microcontroller

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2169467
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20486
Catalog 142 , page 163
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $37.95
  • Availability: Ship  today  

 Add to cart

Magic Morse Code Trainer

Many educators will advise that the best way to learn a language is to listen first to a phrase, then associate the meaning, and then pronounce the phrase or response. Unfortunately, when an individual is along trying to learn Morse code, the try and true is difficult to implement. The frustration comes when the student attempts to key a word or phrase and has no direct feedback if the keying was correct. Magic Morse eliminates this barrier to learning by providing immediate feedback and in a manner that would be the way a trained listener would recognize the keying. By providing positive and immediate feedback, the student learns to key correctly and can spend more effort on accuracy and rhythm. Magic Morse is implemented in a single microcontroller chip (PICAXE 20X2 - PIC18F14K22 µC) a wide band tone demodulator and a Morse character decoder. It can even be used with a PC, provided it supports standard PC serial port, COM1 or COM2.

It can be also be driven from the PC sound card provided that the audio level is sufficient, which allows for the decoding of ARRL test files which are hosted as MP3 and WAV formats on the Internet. This provides a kind of safety-net while learning such that if the student is listening and writing the code on paper, he/she can refer to the LCD display (optional) or the PC terminal display to make a positive association of the correct character with the Morse code sounds. Check out what others are saying about the Magic Morse code Trainer project build!

Please note: There are additional components required (offsite) to complete the project. Please review the section below before purchasing the kit. Programming of the microcontroller (not supplied) is required. Due to inventory packaging methods, you may receive extra components for some items.

You Will Need

  • PICAXE 20x2 microcontroller
  • Telegraph Key
  • Soldering iron and solder
  • Diagonal wire cutters
  • Wire strippers
  • 9V battery
  • Wooden/plastic cutting board or 12" x 16" plywood base (optional)
  • Wood screws, machine screws, coat hanger or stiff copper wire (optional)
  • Needle nose pliers

Kit Includes:

Part No.
Qty.
Description
15229
5
Capacitor, Ceramic disc, 0.01µF, 50V, 20%
34673
5
LED,RED/GRN,WhtDIF,T1-3/4,697nm
51182
1
IC,78L05,+5V,TO-92
93761
5
Capacitor, RADIAL,100uF,25V,20%,85C
228494
1
STEREO-3.5mm MALE PLUG
27423
1
IC,LM555CN, DIP-8
38360
5
Transistor, 2N3904, TO-92
11280
1
Battery Clip, for 9V
20601
1
BREADBOARD,3.25"x2.125",400pnt
661183
10
Resistor, CF,47 OHM,1/2 WATT,5%
2157175
10
Resistor, CF, 100 OHM,1/4 WATT,5%
2157167
10
Resistor, CF,10K OHM,1/4 WATT,5%
544913
1
Capacitor, CONF,X7R,.047UF,100V,10%
2098523
1
BUZZER,PIEZO,5Vp-p,80dB
2152921
1
WIRE,22AWG,SOLID,YELLOW,25'
2154927
1
DISPLAY,LCD,16X2,SERIAL,5V,I2C
---
1
Instructions


Club Jameco Project #20486

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

8x8x8 LED Cube Kit Blue

Buy Now  $149.95


Line Follower: A Zippy Robot That Senses Where to Go

Buy Now  $29.95


Fun Light Switch Box Kit

Buy Now  $69.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.