Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Educational Kits >> Radio/Transmitter

Magic Morse Code Trainer Kit

View CJKIT-20486: Magic Morse Code Trainer (Radio/Transmitter)

CJKIT-20486: Magic Morse Code Trainer (Radio/Transmitter)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2169467
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20486
Catalog 151 , page 162
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $37.95
  • Availability: Ship  today  

 Add to cart

Magic Morse Code Trainer

Many educators will advise that the best way to learn a language is to listen first to a phrase, then associate the meaning, and then pronounce the phrase or response. Unfortunately, when an individual is along trying to learn Morse code, the try and true is difficult to implement. The frustration comes when the student attempts to key a word or phrase and has no direct feedback if the keying was correct. Magic Morse eliminates this barrier to learning by providing immediate feedback and in a manner that would be the way a trained listener would recognize the keying. By providing positive and immediate feedback, the student learns to key correctly and can spend more effort on accuracy and rhythm. Magic Morse is implemented in a single microcontroller chip (PICAXE 20X2 - PIC18F14K22 µC) a wide band tone demodulator and a Morse character decoder. It can even be used with a PC, provided it supports standard PC serial port, COM1 or COM2.

It can be also be driven from the PC sound card provided that the audio level is sufficient, which allows for the decoding of ARRL test files which are hosted as MP3 and WAV formats on the Internet. This provides a kind of safety-net while learning such that if the student is listening and writing the code on paper, he/she can refer to the LCD display (optional) or the PC terminal display to make a positive association of the correct character with the Morse code sounds. Check out what others are saying about the Magic Morse code Trainer project build!

Please note: There are additional components required (offsite) to complete the project. Please review the section below before purchasing the kit. Programming of the microcontroller (not supplied) is required. Due to inventory packaging methods, you may receive extra components for some items.

You Will Need

  • PICAXE 20x2 microcontroller (including a PIC programmer)
  • Telegraph Key
  • Soldering iron and solder
  • Diagonal wire cutters
  • Wire strippers
  • 9V battery
  • Wooden/plastic cutting board or 12" x 16" plywood base (optional)
  • Wood screws, machine screws, coat hanger or stiff copper wire (optional)
  • Needle nose pliers

    Kit Includes:

    Part No.
    Qty.
    Description
    51182
    1
    IC, 78L05, TO-92, 5V 0.1A positive
    228494
    1
    6' stereo audio cable - 3.5mm male to 3.5mm male
    27423
    1
    IC, LM555CN, DIP-8, single timer
    11280
    1
    9V battery snap with 3" wires
    20601
    1
    400 point solderless breadboard, 3.25" x 2.125"
    2098523
    1
    80dB piezo buzzer, 4 kHz
    2152921
    1
    22 AWG solid yellow hook-up wire, 25 foot spool
    2154927
    1
    16x2 serial LCD display, 5V, I²C, RGB backlight, FSTN-
    15229
    10
    Ceramic disc capacitor, 0.01µF, 50V
    34673
    10
    Bi-color red/green LED, diffused white, T1-3/4 (5mm) 697/565nm
    93761
    10
    Radial capacitor, 100µF, 25V
    38360
    10
    Transistor, 2N3904, TO-92, NPN
    690620
    10
    1/4 watt 100Ω carbon film resistor
    691104
    10
    1/4 watt 10kΩ carbon film resistor
    544913
    10
    Ceramic radial capacitor, 0.047µF, 100V X7R
    661183
    100
    1/2 watt 47Ω carbon film resistor
    ---
    1
    Instructions


    Club Jameco Project #20486

    Check out more fun and exciting electronic projects.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8x8x8 LED Cube Kit Blue

    Buy Now  $149.95


    Line Follower: A Zippy Robot That Senses Where to Go

    Buy Now  $29.95


    Fun Light Switch Box Kit

    Buy Now  $69.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.