Surveillance Camera Pan and Tilt Decoder Kit

$44.95 ea


  • Part no.: 2169475
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-20808
Pricing
# of units Price
1+ $44.95
5+ $42.95

Surveillance Camera Pan/Tilt Decoder

Would you like to do more with your security camera or DVR system? If your security camera system's Pan/Tilt/Zoom (PTZ) capability uses RS485 and the Pelco-D or Pelco-P standard, then this kit could help provide up to 6 relay outputs with your current system. This kit acts as an interface between your camera system and other things you want to control, like playing a recorded message, turning on a light or controlling motors, you decide. The unit can be set to a possible 255 address combinations, so multiple units can be used together. Each relay output can switch a maximum 500mA load and provides a visible red LED indicator. The outputs can be configured to operate as momentary or latching outputs. Check out what others are saying about the Surveillance Camera Pan/Tilt Decoder project build! There are additional components (offsite) that are required to complete the project, please review the section below before purchasing the kit.

You Will Need

  • PICAXE 18M2 Microcontroller: You will NEED to program the IC with a PIC Programmer and the source code is available above as "Sample Code".
  • Connector (PRT-08073)
  • Soldering iron and solder
  • Masking tape (optional)
  • Wire cutters
  • Digital Multimeter (optional)
  • Needle nose pliers

Kit Includes:

Part No.
Qty.
Description
15341
5
Capacitor, CERM,DISC,100pF,50V,20%
35991
10
DIODE,SIL REC,1N4004,1A
51262
1
IC,7805T,TO-220FP
101178
1
JACK,DC PWR,MALE,2.1mm,SOLDER
151116
5
Capacitor, CERM,DISC,.1uF,25V,20%
178597
10
TRANSISTOR,2N3904,NPN
187240
6
RELAY,G5V-1-DC5
299807
1
IC,LTC485CN8(ADM485JN),DIP-8
526213
5
SOCKET,IC,18 PIN,390261-5
51571
5
SOCKET,IC,8 PIN,390261-2
109576
1
HEADER,.1"ST MALE,1RW,3PIN
119011
1
SWITCH,PB,TACT,SPST,OFF-(ON)
2192384
1
SWITCH,SLD,MIN,SPDT,ON-ON
690646
10
Resistor, CF,120 OHM,1/4 WATT,5%
690742
10
Resistor, CF,330 OHM,1/4 WATT,5%
690865
10
Resistor, CF,1K OHM,1/4 WATT,5%
691104
10
Resistor, CF,10K OHM,1/4 WATT,5%
691340
10
Resistor, CF,100K OHM,1/4 WATT,5%
2006730
10
LED,5MM,HI-EFF RED,DIFFUSED
2094514
6
HEADER,3.5mm,TERM BLOCK,3 POS
31000
5
Capacitor, RADIAL,4.7uF,50V,20%,85C
---
1
PCB
---
1
Instructions


Club Jameco Project #20808

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product