Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Test Leads,Plugs,Jacks & Clips

Extra 9 Wire Bundle for Use with Saleae Logic Analyzers

View SALEAE005: Extra 9 Wire Bundle for Use with Saleae Logic Analyzers

SALEAE005: Extra 9 Wire Bundle for Use with Saleae Logic Analyzers

View Larger Image
Image is representative only
Saleae LLC
Jameco Part no. 2169601
Manufacturer SALEAE LLC
Manufacturer no. SALEAE005
  RoHS compliant
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
  • Availability:Ship  3 Days ARO 

 Add to cart

Extra 9-Wire Bundle


For use with the Saleae Logic and Saleae Logic16 logic analyzers.

9-Wire color-coded, non-kinking, ultra-flexible 22AWG 65/40 patch cable. The ends can be attached test clips (P/N 2169619) or to 0.1" IDE style header pins. One of these cables is included with every Logic.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

10 Pack Banana Test Leads 18 AWG 5 Color Sets 10 Inches

Buy Now  $26.95


Scope Insulated Probe Set 60 MHz 4 Feet Cable

Buy Now  $13.95


8000 Series Test Lead Kit

Buy Now  $26.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.