3 Piece Step Drill Bit Set

$16.95 ea


  • Part no.: 2169731
  • Manufacturer: Grip On Tools
  • Manufacturer no.: 35326
Pricing
# of units Price
1+ $16.95
10+ $14.95

3-Piece Step Drill Bit Set


Use to obtain the proper depth needed for plumbing or wood working applications.

Features:

  • Drop forged, heat-treated, high speed steel
  • Titanium coated for added strength and durability
  • Two flute design provides faster, smoother and cleaner cuts
  • 1/4" quick change hex shank can be used in any drill or drill press

    Includes:

  • 3/16" to 1/2" six-step bit
  • 1/4" to 3/4" nine-step bit
  • 1/8" to 1/2" thirteen-step bit

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product