Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Accessories >> Development

Ezlcd Engineering Development Kit

View EZLCD-3XX-EDK: Ezlcd Engineering Development Kit I2C Temperature Sensor

EZLCD-3XX-EDK: Ezlcd Engineering Development Kit I2C Temperature Sensor

View Larger Image
Image is representative only
Earthlcd
Jameco Part no. 2169900
Manufacturer EARTHLCD
Manufacturer no. EZLCD-3XX-EDK
  RoHS compliant
web exclusive
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
5+ $94.95
  • Availability:Ship  1 Days ARO 

 Add to cart

ezLCD Engineering Development Kit

Kit Includes: EDK board, Two USB 2.0 to mini USB cables, 3.7v lithium battery, standoffs, jumper shunts, and a screwdriver. Compatible with ezLCD-301 and future 30X models ezLCD-30X Interface connector on board. Full-featured EDK board with RS-232, RS-485 interfaces two mini USB connectors: ezLCD-301/30X power and flash drive access. Measure voltage, current, and temperature; 3.7v lithium battery support.

Features

  • I2C temperature sensor
  • I2C ambient light sensor
  • 3.7v lithium battery support: charger, two connectors, power switch
  • Piezo buzzer and external buzzer connector
  • LED drivers
  • Interfaces: RS-485, RS-232 (DB9)
  • I2C memory pad provisions
  • USB to serial bridge with mini-USB connector
  • 40-pin interface jumper matrix
  • Reset button
  • 10-pin terminal block with LED indicators
  • 10-pin terminal block for RS-232, RS-485, I2C hardwire connection
  • Built in 10:1 voltage divider
  • Voltage and current measurement

    Downloads & Resources

    ezLCD-30x-EDK Schematics
    ezLCD-3xx-EDK Manual
    ezLCD-301 Basic Stamp Application Note
    ezLCD-301 BASIC Stamp on YouTube


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Bracket - Black 7 Button Keypad

    Buy Now  $16.25


    Steel Mounting Bracket / Overlay

    Buy Now  $13.49

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.