Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Robotics

Pace Robot Kit: Wireless Robot Control System

View KIT-PACE ROBOT: Wireless Robot Control System (Educational Kits)

KIT-PACE ROBOT: Wireless Robot Control System (Educational Kits)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2170273
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-PACE ROBOT
web exclusive
Pricing & Availability

$299.95

# of Unit Price
1+ $299.95
5+ $274.95
  • Availability:Ship  7 Wks ARO 

 Add to cart

Wireless Robot Control System

PACE: Personal and Classroom Electronics Robot Kit

It is our goal to provide you quality personal and educational products with the support to help your ideas grow! The Classroom Robotics Kit is a learning program. It was designed with students in mind and was developed in the classroom with 4th grade through 12th grade electronics students over a period of years. Its purpose is to further the study of Science, Technology, Engineering and Mathematics (S.T.E.M) while challenging students with real engineering problems.

The lab manual has been developed to walk students from the 4th grade through high school seniors through the complete construction and development of a robot. The projects developed with the program were designed to be completed by a pair of students, but can be completed by a single student or a group of students.

As an after school activity supporting the National STEM initiative, this program has opened the eyes of hundreds of students to career paths in engineering, electronics, and robotics. Each year the program has culminated in an end of the year contest among the participating students. Start building your robot today!

Please visit www.PAC-Electronics.com for complete build instructions and supporting material.

Required Tools:

  • Soldering iron, stand and solder
  • Basic tool set with screwdrivers and basic pliers
  • Drill bit set
  • Hand drill
  • Center punch
  • Hand file
  • Safety glasses

    Kit Includes:

    Part No.
    Qty.
    Description
    15270
    10
    Capacitor, ceramic disc, 0.1µF, 50V
    35991
    10
    Diode, 1N4004, 1A
    68339
    10
    Header, straight, male, 1-row, 36-pin, 0.1"
    94078
    8
    Capacitor, tantalum, 10µF, 25V
    112248
    5
    IC socket, dual wipe, 20-pin
    200580
    2
    IC, EEPROM, 24C256-10, DIP-8
    2181124
    2192860

    2
    (Discontinued)
    Slide switch, SPDT, ON-ON, 6A@120VAC
    318844
    1
    Battery, SLA, 12V@1.2Ah
    324929
    2
    Crystal, 5 MHz, HC49/US, 20pF
    334086
    10
    LED, green, 565nm, T1-3/4(5mm)
    283039
    2
    Servo, continuous rotation
    334108
    10
    LED, yellow, 589nm, T1-3/4(5mm)
    109112
    5
    Terminal connector, disconnect, 22-16AWG
    37373
    5
    IC socket, 16-pin, low profile
    112206
    5
    IC socket, 8-pin, low profile
    143441
    4
    Spacer, 1/4 hex, aluminum, threaded, 6-32 x 1.75"L
    133640
    8
    Spacer, 3/16 hex, aluminum, threaded, 4-40 x 0.5"L
    115433
    73576
    4
    1
    Solder, 24" coil, 63% tin, 37% lead, 0.039" diameter
    Solder, 1/2 oz. tube, 60% tin, 40% lead, 0.031" diameter
    158298
    6
    Capacitor, radial, 1000µF, 25V
    683227
    5
    IC socket, 40-pin, dual wipe
    696714
    4
    Heat sink, TP-220, 1" x 0.36" x 0.86"
    697522
    10
    LED, red, diffused, T1-3/4(5mm)
    835593
    2
    IC, LM1084IT-5.0, 5A positive, LDO VREG
    1279251
    2
    IC, LM1085IT-3.3, 3A positive, LDO VREG
    1874543
    1
    Audio transducer
    1928118
    2
    Fan, 12VDC, 40x40x20 (mm), 10.5CFM, 12" leads
    1953663
    1
    Wall adapter, 12VDC@1A, 2.5mm x 5.5mm center positive plug
    2007134
    2
    IC, Propeller Chip, P8X32A-D40, DIP-40
    2095120
    5
    Switch, pushbutton, tactile, OFF-(ON)
    2103775
    1
    Battery charger, 120W, 13.8VDC@7.2A, pulse charge
    2109421
    1
    PropPlug for Propeller/BASIC Stamp, 4-pin
    2113375
    2
    XBEE antenna, 1mW, 2.4GHz, 802.15.4, 300' line of sight
    2120567
    2
    Terminal block, 2-position, 0.2" spacing, top screw
    2146011
    1
    Hardware pack, 10pcs ea, 4-40x1/4" pan head machine screw & hex nuts
    2157159
    10
    Resistor, 1/4 watt, 5%, 1k Ω
    2157167
    10
    Resistor, 1/4 watt, 5%, 10k Ω
    2157175
    20
    Resistor, 1/4 watt, 5%, 100 Ω
    2160753
    4
    Header, female, 1x10, 2mm spaced, vertical
    2160964
    10
    Resistor, 1/4 watt, 5%, 470 Ω
    2170231
    25
    Screw, pan head machine, Phillips, 4-40x1"
    2172560
    6
    Header, vertical receptacle, 1x10 position, 0.1" spacing
    ---
    1
    Chassis parts for kit
    ---
    1
    PCB 1
    ---
    2
    PCB 2
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
    8x8x8 LED Cube Kit Blue

    Buy Now  $149.95


    Fun Light Switch Box Kit

    Buy Now  $69.95


    Pocket Photodiode Geiger Counter

    Buy Now  $32.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.