Free Charge Controller - Development Kit
KIT-20570: Free Charge Controller -Development Kit (Power Supplies)
View Larger ImageImage is representative only
| Jameco Part no. 2170337 | |
|---|---|
| Manufacturer | JAMECO KITPRO |
| Manufacturer no. | KIT-20570 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
Free Charge Controller - Development Kit
A charge controller sits between a solar panel and a battery and ensures the two 'play nice' together. The Free Charge Controller is an open source project that focuses on allowing DIY hobbyists to build their own MPPT charge controller. MPPT is a tracking program that ensures the solar panel always operates at peak efficiency even though light and energy levels change through the day.
This kit is offered to help developers involved with the Free Charge Controller project - see FreeChargeController.org for more details.
Construction requires advanced electronics training, highly developed soldering skills, an oscilloscope, an adjustable power supply, and additional parts to build.
Required Items:
| Part No. | Description | |
| UF4007 | Diode, rectifier, 1000V, 1A, DO-41 | |
| IR2104PBF | Power driver IC, Half-bridge, DIP-8 | |
| LTC6101BIS5#PBF | Current sense amp, 60V, 5-pin TSOT-23 | |
| 12FR005E | Current sense resistor, 2W, 0.005Ω, 1% | |
| 33µH Inductor | Inductor, toroid, vertical, 33.0µH, 7.4 IDC, 0.02Ω | |
| 2151486 | MCU, Arduino UNO rev 3 | |
| --- | Instructions and Documentation |
Kit Includes:
| Part No. | Description | |
| 25523 | Capacitor, mono, 0.1µF, 50V, 20% | |
| 35975 | Diode, Sil rec, 1N4001, 1A, 50V | |
| 36126 | Diode, zenner, 1N4735A, 6.2V, 1W | |
| 326596 | Heatsink, TO-220, 0.75" x 0.38" x 0.75" | |
| 544956 | Capacitor, ceramic, 1µF, 50V | |
| 112206 | Socket, IC, 8-pin, dual wipe, 0.30" width | |
| 40943 | Nut, hex, 4-40 | |
| 198970 | Capacitor, radial, 100µF, 35V | |
| 669943 | MOSFET, IRLZ34N, TO-220AB, N-channel, 55V | |
| 690291 | Resistor, 1/4W, 4.7Ω, 5% | |
| 690478 | Resistor, 1/4W, 24Ω, 5% | |
| 690697 | Resistor, 1/4W, 200Ω, 5% | |
| 690945 | Resistor, 1/4W, 2.2kΩ, 5% | |
| 690988 | Resistor, 1/4W, 3.3kΩ, 5% | |
| 691104 | Resistor, 1/4W, 10kΩ, 5% | |
| 691500 | Resistor, 1/4W, 470kΩ, 5% | |
| 1962287 | Terminal block, 2 position, 5.08mm | |
| 2094397 | Screw, Phillips pan head, 4-40x3/8" | |
| 2152446 | Shield, Arduino Proto Kit rev 3 |
Report a problem
Suggest a product
Report a problem
Suggest a product