2 Pole 5 Position Rotary Switch 125VAC @ 0.3A

$1.95 ea


  • Part no.: 2170353
  • Manufacturer: ALPHA ELECTRONICS(TAIWAN)
  • Manufacturer no.: SR2511F-25FN
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

2 Pole, 5 Position Rotary Switch


Features:

  • Rating: 0.3A/125VAC
  • Contact resistance: 30mΩ, max. 1A
  • Insulation resistance: 10MΩ @ 500VDC min.
  • Dielectric strength: 500VAC for 1 minute
  • Type: Non-shorting contact (break before make)
  • Hardware included: 1 hexagon nut, 2 washers
  • 1/4" shaft

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions5
    Number of Decks1
    Number of Poles2
    Maximum Current Rating[email protected]
    Maximum Contact Resistance30 m
    Minimum Insulation Resistance10M
    Product Length0.25


    Report a problem
    Suggest a product