Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

10 Position 20 Contact Terminal Block

View NEM1414: 10 Position 20 Contact Terminal Block

NEM1414: 10 Position 20 Contact Terminal Block

View Larger Image
Image is representative only
Ericsson
Jameco Part no. 2170599
Manufacturer ERICSSON
Manufacturer no. NEM1414
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.75
  • Availability: Ship  today  

 Add to cart

10-Position, 20 Contact Terminal Block

Specifications:

  • Two row, 20 contacts with solder lugs on both sides.
  • Contact rating: 20A @ 300V
  • #4 Phillips screw (0.112" dia.), equivalent to M2.5
  • Overall body length: 3.7" (93.56mm)
  • Overall body width: 0.785" (19.91mm)
  • Overall body height: 0.789" (19.97mm)
  • Solder eye terminal: 0.33"L x 0.12"W
  • Horizontal pitch: 0.585" (14.88mm)
  • Vertical pitch: 0.340" (8.63mm)

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Voltage Rating300 V
    Termination MethodSolderable Lug
    TypeTerminal Block
    Specification Value
    Maximum Current Rating20A


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector Barrier Strip 8 Position 9.53mm Screw Straight Panel Mount 15 Amp

    Buy Now  $2.89


    Connector Barrier Strip 6 Position 9.53mm Screw Straight Panel Mount 15 Amp

    Buy Now  $2.39


    Connector Barrier Strip 8 Position 9.53mm Screw Straight Panel Mount

    Buy Now  $3.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.