Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Enclosures >> Metal

Split Body Aluminum Black Anodized Case 6.0 Inch X 5.6 Inch X 1.6 Inch

View 5406H-6B: Split Body Aluminum Enclosure (Metal)

5406H-6B: Split Body Aluminum Enclosure (Metal)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2170716
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 5406H-6B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$33.95

# of Unit Price
1+ $33.95
5+ $31.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

Split Body Aluminum Enclosure

Size: 6.0" x 5.6" x 1.6"

The Split Body design is a 4-part enclosure. The top and bottom halves are extruded aluminum, with interior slots to hold circuit boards. These parts are completely interchangeable, and fit together with a tongue on one side and a slot on the other.

The end caps have four mounting holes and are affixed to the extrusion with self-tapping screws.

Features:

  • Extruded aluminum split body
  • Internal circuit board slots
  • Black anodized finish
  • Size: 6.0" (L) x 5.6" (W) x 1.6" (H)
  • Includes screws and end plates
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
    20-Drawer Component Cabinet with Dividers and Labels

    Buy Now  $19.95


    CASE,METAL,7.5 INCH X9.8 INCH X3.2 INCH ,

    Buy Now  $15.95


    Die-Cast Aluminum Enclosure 4.7" x 2.6" x 1.4"

    Buy Now  $10.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.