Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

C

Shift Register Single 8 Bit Serial to Serial Parallel 16 Pin Tssop Rail

View MM74HC595MTC: Hc/Uh Series 8 Bit Right Serial in Parallel out Shift Register

MM74HC595MTC: Hc/Uh Series 8 Bit Right Serial in Parallel out Shift Register

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 1958819
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HC595MTC
  RoHS compliant
web exclusive
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.39
  • Availability: Ship  today  

 Add to cart

HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16

Report a problem
Suggest a product
Specification Value
FamilyMM74HC595
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Quiescent Current0.008mA
Maximum Propagation Delay Time @ Maximum CL294ns@2V|58ns@4.5V|50ns@6V
Propagation Delay Test Condition150pF
Number of Element Inputs1
Number of Element Outputs9
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Logic FamilyHC
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeCounter Shift Register
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial to Serial/Parallel
Direction TypeUni-Directional
Output Type3-State
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.