Picaxe-based IR Control Module Pair

$29.95 ea


  • Part no.: 2171014
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20564
Pricing
# of units Price
1+ $29.95

Picaxe-based IR Control Module Pair

The IRGEII is an IR (Infrared) Transmitter and Receiver pair that uses a 38 KHZ frequency of invisible light to communicate simple instructions. The heart of the IRGEII is a small PicAxe micro-controller that both creates the 38Khz transmission and also translates the received signal. The receiver includes a Bi-Color (Red/Green) LED that displays one or the other received codes. It also provides a 2 pin bus that can be used to control anything attached to it. Applications are shown that include a remote control LED light dimmer and a direction of travel remote control for a Parallax Boe-Bot. The transmitter is designed to fit on top of an included 2AAA battery holder and the receiver is powered by the host circuit it is attached to. Check out what others are saying about the Picaxe-based IR Control Module Pair project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products.

You Will Need

  • Soldering iron and solder
  • Fine needle nose pliers
  • Diagonal cutters
  • PICAXE-08M2
  • Dremel tool with cutting disc or fine tooth saw

Kit Includes:

Part No.
Qty.
Description
106526
1
IR LED
179039
1
ZENER DIODE
334749
1
BLUE LED
117560
1
HEADER
51626
2
SOCKET
161817
1
SWITCH
155380
2
SWITCH
216292
1
BATTERY HOLDER
691104
4
RESISTOR,10K
691180
2
RESISTOR,22K
783498
1
TRANSISTOR
697557
1
BI-COLOR LED
2081334
2
MONO JACK
2109691
1
IR RECIEVER
2157175
2
RESISTOR,100 OHM
2161043
1
RESISTOR,10 OHM
---
1
PCB
---
1
Instructions


Club Jameco Project #20564



Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product