Portable 5V and 3.3V Regulator

$19.95 ea


  • Part no.: 2171022
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-20935
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $19.95
5+ $18.95

Portable 5V and 3.3V Regulator

Project Portable DC power voltage regulator for Arduino, XBee, robot project or electronics project that require either 5V or 3.3V or both. This portable voltage regulator included On/Off switch, and indicator LED. The regulator is also included 1N4001 diode for circuitry protection. The PCB has the footprint of 0.8" x 1.18". And it is unique because It is installing on top of 9V battery holder.(with a small piece of double-sided foam tape.) The PCB could also be used with 1.5V 2x2 AA Battery Holder (Jameco #216179) by installing the PCB in the same manner as installing it on top of 9V battery holder as mentioned eariler. Check out what others are saying about the Portable 5V and 3.3V regulator project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products.

You Will Need

  • Soldering iron and solder
  • Wire stripper
  • Vise or Helping hand
  • (1) Standard Regulator 3.3 Volt 0.1A (LM78L33) TO-92
  • Diagonal cutters
  • Needle nose pliers

Kit Includes:

Part No.
Qty.
Description
35975
1
Diode
94289
2
Capacitor,100uF
233584
3
header
333851
1
Red LED
109171
1
Switch
216427
1
Battery Holder
94221
1
Capacitor,10uF
332672
1
Capacitor,0.1uF
973831
1
Regulator
690865
1
Resistor, 1K
---
1
PCB
---
1
Instructions


Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product