Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Optoelectronic

C

Opto-Coupled Module with 4 Relay Outputs and LED Indicators 12V

View T-1: Opto-Coupled Module with 4 Relay Outputs (Optoelectronic)

T-1: Opto-Coupled Module with 4 Relay Outputs (Optoelectronic)

View Larger Image
Image is representative only
Cebek
Jameco Part no. 2171313
Manufacturer CEBEK
Manufacturer no. T-1
web exclusive
Pricing & Availability

$28.95

# of Unit Price
1+ $28.95
  • Availability: Ship  today  

 Add to cart

OPTO-COUPLED MODULE WITH 4 RELAY OUTPUTS

It disposes of 4 independent outputs by relay, each opto-coupled control voltage from 9 to 24 VDC. It allows signals TTL and CMOS. When you inject on any input a signal between 3 and 24 VDC, the corresponding output will be activated, remaining in this status till the input voltage decrease at 0. It includes terminals and indicator LEDs. Specially indicated for micro-computers, as power driver for robots, etc...

Specifications

  • Voltage: 12 VDC (from 9 up to 24)
  • Max. consumption: 200 mA
  • Max. operating frequency: 2 Imp./Seg.
  • Insulating voltage: 1500 VAC

    Circuit #1
  • Voltage: From 3 to 24 VDC
  • Medium consumption: 20 mA DC

    Circuit #2
  • Max. intensity: 5 A DC
  • Max. voltage: 230 VAC
  • Max. power: 500 W AC

    NOTE: Circuit #1 and Circuit #2 are indicated for each channel
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
    TR-4 16-Second Digital Recorder and Player 12V

    Buy Now  $39.95


    EDU-022 Motor Module with PICAXE 08M

    Buy Now  $29.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.