Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Solder

1 Pound Solder Roll SN60 PB40 0.031 Inch Diameter

View 8PK-033P: 1 Pound Solder Roll 0.031 Inch Diameter

8PK-033P: 1 Pound Solder Roll 0.031 Inch Diameter

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 141786
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 8PK-033P
Catalog 142 , page 86
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
10+ $29.95
50+ $26.95
  • Availability:Ship  3 Days ARO 

 Add to cart

1 Pound Solder Roll 0.031" Diameter


Features:

  • Composition: Tin: 60%, Lead: 40%
  • Solder Wire Diameter: 0.031" (0.787mm)
  • Weight: 1.10 lbs.
  • Package: 1-pound roll

    Report a problem
    Suggest a product
  • Specification Value
    % of Tin60
    % of Lead40
    Diameter (inch)0.031
    Specification Value
    Weight (lbs.)1.1


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Kester "44"® 60/40 Solder 0.031" Diameter

    Buy Now  $35.95


    1 Pound Lead-Free Solder Roll 99.3Sn 0.7Cu 0.031" Diameter

    Buy Now  $36.95


    1 Pound Kester 63/37 Organic Core Solder Roll

    Buy Now  $39.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.