Universal IR Remote Receiver

$24.95 ea


  • Part no.: 2171604
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-20896
Pricing
# of units Price
1+ $24.95
5+ $22.49

Universal IR Remote Receiver

This kit produces a small PC board (2"x2") that is capable of controlling two channels in one of several ways. It can "learn" two control codes from any of a vast majority of the existing infrared (IR) remote control devices that are commonly included with many electronic and electric devices such as TV, DVD player, cable box, VCR, and even an air conditioner remote. After the learning process, it retains those codes in inviolate but reprogrammable memory and responds whenever those codes are received. The two channels provide On/Off outputs in a variety of output types, including logic, transistor (open collector or with a pull-up resistor) and DPDT relay. These outputs have further options in terms of the action: momentary, sustained (toggled), and definite action. Some of these features must be selected at the time of construction while others can be changed via DIP switch settings at any time. Check out what others are saying about the Universal IR Remote Receiver project build!

Please Note: Due to inventory packaging methods, you may receive extra components for some products.

You Will Need to Purchase These Items Separately:

  • Programmable IR Receiver
  • IR Receiver,38 KHz
  • Relay, DPDT

    Required Tools:

  • Soldering iron and solder
  • Velcro (optional)
  • Small diagonal cutters
  • Rosin core solder
  • Sponge or scrap of packaging foam
  • Small needle nose pliers

    Kit Includes:

    Part No.
    Qty.
    Description
    25523
    10
    Capacitor,0.1µF
    36038
    10
    Diode
    232303
    2
    Header
    232282
    10
    Header
    38360
    10
    Transistor
    690582
    1
    Resistor,68 Ω
    690726
    10
    Resistor,270 Ω
    690961
    10
    Resistor,2.7 KΩ
    2081932
    10
    LED, Orange Red diffused
    696888
    1
    Switch
    2155241
    10
    LED, Yellow diffused
    691104
    10
    Resistor,10 KΩ
    ---
    1
    PCB
    ---
    1
    Instructions


    Club Jameco Project #20896

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product