Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch on off Single Pole Single Throw 4 Raised Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54MM through Hole Tube

View SDAX-4RX-T: SPST Right-Angle Slide-Raised DIP Switch 8 Pin, 4 Position

SDAX-4RX-T: SPST Right-Angle Slide-Raised DIP Switch 8 Pin, 4 Position

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 2076181
Manufacturer BOURNS, INC.
Manufacturer no. SDAX-4RX-T
Catalog 123 , page 78
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
5000+ $0.099
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

Right-Angle Slide-Raised DIP Switch

Switch Contacts: SPST

Features:
  • 8-pin, 4-position
  • Compatible socket: 112206

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions4
    FamilySDA
    Actuator StyleSlide Raised
    Maximum DC Voltage Rating24V
    Maximum Current Rating0.025A@24VDC
    Contact PlatingGold/Nickel
    Mechanical Life2000Cycle
    Actuator Length1mm
    Actuator MaterialGlass Fiber/Polybutylene Terephthalate
    Body OrientationRight Angle
    Contact MaterialPhosphor Bronze
    Dielectric Strength500VDC
    Electrical Life2000Cycle
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Maximum Non Switching Current100mA
    Specification Value
    Pole Throw ConfigurationSPST
    Seal LocationTop
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Row Space2.54mm
    Terminal Pitch2.54mm
    Total Pitch7.62mm
    Product Depth9.82mm
    Product Length11.52mm
    Product TypeSwitch DIP
    Product Height9.9mm


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

    Buy Now  $0.79


    DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

    Buy Now  $1.29


    DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

    Buy Now  $0.85

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.