Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Desolder Pumps & Guns

Desolder Gun Kit 70 Watt Built in Pump 715 F to 895 F

View 808-KIT/P: Desolder Gun Kit with Built-in Pump

808-KIT/P: Desolder Gun Kit with Built-in Pump


Image is representative only
Hakko Corporation
Jameco Part no. 568173
Manufacturer HAKKO CORPORATION
Manufacturer no. 808-KIT/P
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$239.95

# of Unit Price
1+ $239.95
  • Availability:Ship  7 Wks ARO 

 Add to cart

Desolder Gun Kit with Built-in Pump


The Hakko 808 is a handy, portable desoldering tool with a built-in vacuum pump. A separate station is not required.

This unique design places the pump and motor above (not inside) the grip. Vibration is kept to a minimum, and the grip is thin and easy to hold. Delicate tasks are performed with greater ease; the tool can be used for long periods without operator fatigue.

The new, miniature, high-performance diaphragm pump is housed in the chamber at the rear of the gun and pump maintenance is quick and easy with the removable cover.

Features:

  • Thin, comfortable grip and low vibration
  • Simple and inexpensive pump maintenance
  • Tip-to-ground potential difference no greater than 2mV
  • Tip-to-ground resistance no greater than 2Ω
  • Adjustable temperature control (380°C - 480°C / 715°F - 895°F)
  • 80W ceramic heating element
  • Double cylinder diaphragm vacuum pump
  • Vacuum pressure: 600 mmHg (24 in. Hg)
  • Suction flow: 10L/min.
  • Includes: Lightweight carrying case and hot sock
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
    Manual Non-Electric Desolder Pump

    Buy Now  $8.95


    High Vacuum Manual Desolder Pump

    Buy Now  $8.95


    Vacuum Desoldering Pump with 30W Heater

    Buy Now  $11.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.