Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Benchtop Power Supplies

N

Pwr Sply, Bnch, 60V/6A, Single,
3.5 Digit LED Display

View PS-6006: Benchtop Power Supplies Output Voltage: 0-60V

PS-6006: Benchtop Power Supplies Output Voltage: 0-60V

View Larger Image
Image is representative only
Uniteq Corporation
Jameco Part no. 2171743
Manufacturer UNITEQ CORPORATION
Manufacturer no. PS-6006
web exclusive
Pricing & Availability

$479.95

# of Unit Price
1+ $479.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

Benchtop Power Supplies



  • Output Voltage: 0-60 V
  • Output Current: 6 A max
  • A wide range of AC input voltage 108V -132V and 196V-264V
  • High frequency operation reduces the size of power transformer
  • Small size, light weight and high power in small area
  • Efficiency is greater than 72%
  • Automatic control for voltage and constant current modes
  • Zero adjustment for the output of voltage and current

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC/DC Power Supply Quad- Output 0 Volt to 30 Volt0 Volt to 30 Volt3 Volt to 6.5 Volt8 Volt to 15 Volt 5A/5A/3A/1A

    Buy Now  $459.99


    Triple-Output Digital Benchtop Power Supply
    2x Variable 30VDC@5A, Fixed 5VDC@3A

    Buy Now  $349.95


    POWER SUPPLY,BENCH TOP,DIGITAL,30VDC@20A,600W

    Buy Now  $499.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.