Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Other Meters

Fluke 62 MAX Infrared Thermometer

View FLUKE-62 MAX: Fluke 62 MAX Infrared Thermometer

FLUKE-62 MAX: Fluke 62 MAX Infrared Thermometer

View Larger Image
Image is representative only
Fluke Corporation
Jameco Part no. 2173651
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE-62 MAX
Catalog 151 , page 118
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
  • Availability:Ship  4 Days ARO 

 Add to cart

Fluke 62 MAX Infrared Thermometer


Designed with your on-the-job needs in mind, the new Fluke 62 MAX infrared thermometer is everything you'd expect from the experts in measurement tools: small in size, extremely accurate and very easy to use. IP54 rated for dust and water resistance. Precise yet rugged enough to take a 3-meter drop. In fact, the 62 MAX is so tough, it's the only IR thermometer around you can handle without care.

Features:

  • -30°C to 500°C (-22°F to 932°F)
  • IP54 rated for dust and water resistance
  • Precise laser technology makes for more accurate and repeatable measurements
  • Small and lightweight
  • 3-meter (9.8-foot) drop tested
  • Large, backlit display
  • Displays the minimum, maximum or average temperature, or the difference between two measurements
  • Hi and Lo alarms for rapid display of measurements outside the limits
  • Powered by a single, standard AA battery


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Passive Component LCR Meter

    Buy Now  $209.99


    USB PC Scope and Generator 2 Channel RMS DVB DBM P To P Duty Cycle

    Buy Now  $249.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.