Benchtop Power Supply with 3.5 Digit LED Display 24V 15A

$529.95 ea


  • Part no.: 2171727
  • Manufacturer: UNITEQ CORPORATION
  • Manufacturer no.: PS-2415
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $529.95
5+ $479.95

Benchtop Power Supplies


Features:

  • Output Voltage: 0-24 V
  • Output Current: 15 A max
  • A wide range of AC input voltage 108V -132V and 196V-264V
  • High frequency operation reduces the size of power transformer
  • Small size, light weight and high power in small area
  • Efficiency is greater than 72%
  • Automatic control for voltage and constant current modes
  • Zero adjustment for the output of voltage and current

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product