Oscilloscope, Digital, Handheld
1.25GS/S, 100MHZ, Probe Included
FLUKE 190-104/AM: Portable Oscilloscope (Test & Measurement)
View Larger ImageImage is representative only
| Jameco Part no. 2173546 | |
|---|---|
| Manufacturer | FLUKE CORPORATION |
| Manufacturer no. | FLUKE 190-104/AM |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [418 KB ]
Portable Oscilloscope
Features:
- Four independent floating isolated inputs
- High-speed sampling
- 10,000 points per trace waveform capture (scope mode)
- CAT III 1000 V/CAT IV 600 V safety rated for industrial environments
- Up to seven hours of battery operation using BP291
- Isolated USB host port for direct data storage to a USB memory device; USB device port for easy PC communication
- Easy access battery door for quick battery swaps in the field
- Compact and only 2.2 kg (4.8 lb)
- Security slot: lock down oscilloscope with Kensington® lock while unattended
- IP 51 rating, dust- and drip-proof
- Connect-and-View™ triggering for intelligent, automatic triggering on fast, slow and even complex signals
- Frequency Spectrum using FFT-analysis
- Automatic capture and REPLAY of 100 screens
- ScopeRecord™ Roll mode gives 30,000 points per input channel for low frequency signal analysis
- TrendPlot™ paperless recorder mode with deep memory for long-term automatic measurements
- 5,000 count DMM included in the 2-channel models