Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

N

Doc Process Calib, Data Logging
USB, Handheld

View FLUKE 753: Documenting Process Calibrator

FLUKE 753: Documenting Process Calibrator

View Larger Image
Image is representative only
Fluke Corporation
Jameco Part no. 2173474
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE 753
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4,999.95

# of Unit Price
1+ $4,999.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Documenting Process Calibrator

Features:

  • Calibrate temperature, pressure, voltage, current, resistance, and frequency. Since it both measures and sources, you can troubleshoot and calibrate all with one rugged tool.
  • Powerful, yet easy to use. The easy-to-follow, menu-driven display guides you through any task.
  • Programmable calibration routines enable you to create and run automated as-found/as-left procedures to ensure fast, consistent, calibrations.
  • Records and documents results. To support your ISO-9000 or regulatory standards, the Fluke 753 captures your calibration results, eliminating the need to juggle a pen and pad in the field. The USB interface in the Fluke 753 lets you transfer the results to a PC, thus saving the time of having to manually transcribe them when you return to the shop.
  • Supports popular instrumentation management software. The 753 works with the Fluke DPC/TRACK™ software, and with popular programs from Honeywell Meridium, Emerson, Cornerstone, Yokogawa, Prime Technologies, Intergraph and others. It allows you to create procedures, instructions, and action lists to deliver fast, easy documentation.
  • Small enough to fit easily into a tool bag and to use in tight spaces. Runs an entire shift on a rechargeable Li-ion battery pack.
  • Overmolded urethane case stands up to rough handling in industrial environments. Calibrators offer one- or two-year calibration cycles and three-year warranty.
  • Bright white display lets you read your results in any kind of light. Backlight has three (3) settings.
  • Soft keys provide one-touch access to enhanced functions such as task lists, automated procedures, scaling, min/max, stepping and ramping, and review memory.
  • Three operating modes Measure, Source, or simultaneous Measure/Source, —enable technicians to troubleshoot, calibrate, or maintain instrumentation with just one tool.
  • Multi-lingual interface displays instructions in English, French, German, Spanish, and Italian.
  • AutoStep allows technicians to set the calibrator for a delayed start and a specific sequence of steps, so it can run unattended as a continuously varying test source.
  • User entered values enable users to capture readings measured or sourced by other devices.
  • Custom units allow readings to be scaled and displayed in any user-defined units.
  • Switch calibration procedures perform fast, automated calibration of one- and two-point switches for voltage, current, temperature, and pressure.
  • Differential pressure flow instrument calibration routines use a square root function to directly calibrate DP flow instruments.
  • Built-in algebraic calculator with four functions—plus square root—stores, recalls, and performs calculations required for setting up instruments or evaluating data in the field. Use it to set the source function to a calculated value. There’s no need to carry a pencil and paper or a separate calculator.
  • Programmable measurement delay inside automated procedures permits calibrating instruments that respond slowly.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

PSYCHROMETER,PINLESS MOISTURE+,IR THERMOMETER,8-IN-1

Buy Now  $499.99

Copyright ©2002 - 2013 Jameco. All Rights Reserved.