Diode Rectifier Bridge Single 800 Volt 35A 4-Pin Case GBPC-W

1544763

$2.69 ea


  • Part no.: 1544763
  • Manufacturer: General Instruments
  • Manufacturer no.: GBPC3508W-E4/51.
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $2.69
500+ $2.39
1000+ $2.15
NOTE:
  • Order in multiples of 100
35 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE


GBPC3508W-E4/51.,35A,800V,GPP,
SQ.BRIDGE RECT.

Report a problem
Suggest a product
Specification Value
Supplier PackageCase GBPC-W
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current35A
Peak Forward Voltage[email protected]
Peak Non-Repetitive Forward Surge Current400A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage800V
Peak RMS Reverse Voltage560V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingScrew
Pin_Count4
FamilyGBPC3508
Product Height7.62mm(Max)
Product Length28.8mm(Max)
Product Width28.8mm(Max)
Product TypeBridge Rectifier


Report a problem
Suggest a product