Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

Fluke 179/1AC-II Electrician's Multimeter and Voltage Tester Combo Kit

View FLUKE-179/1AC-II KIT: Fluke 179/1AC-II Electrician's Multimeter and Voltage Tester Combo Kit

FLUKE-179/1AC-II KIT: Fluke 179/1AC-II Electrician's Multimeter and Voltage Tester Combo Kit

View Larger Image
Image is representative only
Fluke Corporation
Jameco Part no. 2173642
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE-179/1AC-II KIT
Catalog 142 , page 120
Pricing & Availability

$359.96

# of Unit Price
1+ $359.96
  • Availability: Ship  today  

 Add to cart

Fluke 179/1AC-II Electrician's Multimeter and Voltage Tester Combo Kit


The Fluke 179 True-RMS digital multimeter has the features needed to find most electrical and HVAC problems. Simple to use with significant improvements like True-rms, frequency, capacitance, temperature and min-max record.

The Fluke 179 has more measurement functions, conformance to the latest safety standards, and a much larger display that's easier to view.

Features:

  • Wide 1000 V measurement range
  • True-rms for precise measurement of non linear signals
  • Capacitance, resistance, continuity and frequency
  • Built-in thermometer
  • Large, easy-to-read display with analog bargraph and backlight for work in dimly lit areas
  • Min/Max/Avg to record signal fluctuations
  • 0.09% basic accuracy
  • 6000 count resolution
  • Manual and automatic ranging
  • Display Hold and Auto Hold
  • Smoothing mode allows filtering of rapidly changing inputs
  • Easy battery exchange without opening the case
  • Closed case calibration through front panel
  • Measures twice as fast as other multimeters
  • All inputs are protected to IEN61010-1 CAT IV 600V/CAT III 1000V

    Combo Kit Includes:

  • Fluke-179 True-RMS Digital Multimeter
  • VoltAlert Non-Contact Voltage Tester
  • K-type temperature probe
  • Retractable long reach alligator clips
  • Sharp 12mm stainless steel tip provides reliable contact
  • 1.5m silicone leads resist heat
  • ToolPak meter hanging accessory to hold meter to steel surfaces
  • Lightweight soft case to provide optimal protection and storage

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Voltage Range (VDC)0.1m to 1000
    Voltage Range (VAC)0.1m to 1000
    DC Current Range (A)0.01m to 10
    AC Current Range (A)0.01m to 10
    Resistance Range (Ohms)0.1 to 50M
    Functions7
    Specification Value
    Display Count6000
    Frequency Ranges (Hz)2 to 100k
    True RMSYES
    AutorangeYES
    Temperature Range (F)-40 to 752
    Temperature Range (Deg C)-40 to 400


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fluke 115 True RMS Multimeter

    Buy Now  $179.95


    Fluke 117 True RMS Digital Multimeter

    Buy Now  $199.95


    Fluke 179 Digital Multimeter with Built-in Thermometer

    Buy Now  $305.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.