60W Mini-Type Digital Soldering Station

$59.95 ea


  • Part no.: 2174733
  • Manufacturer: Xytronic Industries
  • Manufacturer no.: LF-389D
  • RoHS Compliant
Pricing
# of units Price
1+ $59.95
5+ $53.95
25+ $47.95

60W Mini-Type Soldering Station


Features:

  • Digital read-out display
  • Zero voltage switching: Protects voltage and current sensitve comonents (CMOS Devices) against transient voltage spikes caused by using mechanical switches
  • Password Protection: Temperature can be locked with a password code

    Specifications:

  • Input: 100-120VAC @ 60Hz
  • Temperature range: 302°F to 896°F (150°C to 480°C)
  • Size: 4.1"W x 3.5"H x 3.5"D

    Includes:

  • Soldering iron with pre-loaded standard tip
  • Iron holder
  • Power cord
  • User's Manual

    Optional Accessories: (Available separately)
  • 1/32" sharp conical tip
  • 1/16" conical chisel tip
  • 1/64" sharp conical tip
  • 1/8" wide semi-chisel tip
  • Sponge
  • Metal wool for tip cleaning

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product