Particle Counter, .3UM-10UM
Ethernet, USB, ISO, JIS, CE
FLUKE 985: Particle Counter .3UM-10UM Ethernet USB ISO
View Larger ImageImage is representative only
| Jameco Part no. 2173335 | |
|---|---|
| Manufacturer | FLUKE CORPORATION |
| Manufacturer no. | FLUKE 985 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [702 KB ]
Particle Counter
Features:
- Six channels and a particle size range of 0.3 μm to 10 μm
- Ultra-lightweight and ergonomic design for easy single-hand operation
- Ten hours of standard-use battery life
- Large 3.5 inch QVGC color display with backlight
- 10,000 records stored in device
- Data can be viewed in traditional tabular or trend graph
- Configurable display, sample methods, and alarm setting for sample size count
- Data export to USB memory stick or direct connection to PC via USB cable.
- Ethernet enabled for accessing data via internet browser
- USB/Ethernet charge cradle
- Administrator password control (optional)
- Meets ISO 21501, JIS B9921, and CE standards