Fluke 87V/E Industrial Electrician Combo Kit

$684.95 ea


  • Part no.: 2173634
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-87-5/E2 KIT
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $684.95
5+ $644.95

Fluke 87V/E Industrial Electrician Combo Kit


The new Fluke 87V digital multimeter has improved measurement functions, troubleshooting features, resolution and accuracy to solve more problems on motor drives, in plant automation, power distribution, and electromechanical equipment. The 87V operates very similar to the classic 87, but with more problem-solving power, safety, convenience and impact protection.

Features:

  • Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
  • Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
  • Large digit display with bright, two-level backlight makes the 80 Series V significantly easier to read than older models
  • CAT III 1000V and CAT IV 600V protected inputs
  • DC Voltage range: 600mV to 1000V
  • AC Voltage range: 600mV to 1000V
  • DC Current range: 600µA to 10A
  • AC Current range: 600µA to 10A
  • Temperature range: -328°F to 1994°F (-200°C to 1090°C)
  • Resistance range: 600Ω to 50MΩ
  • Capacitance range: 10nF to 9,999nF
  • Frequency range: 199.99Hz to 199.99kHz

    Combo Kit Includes:

  • 1.5-meter heat resistant silicone test leads
  • Removable test probes with 4 mm of exposed metal for use on industrial circuits
  • Retractable long reach alligator clips
  • Magnetic hanger to position and hold meter to steel surfaces
  • Temperature probe
  • Durable carrying case

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Functions8
    Display Count19998
    Frequency Ranges (Hz)199.99 to 199.99k
    Capacitance Ranges (uF)10n to 9999n
    True RMSYES
    AutorangeYES
    Temperature Range (F)-49 to 1382
    Temperature Range (Deg C)-200 to 1090
    Voltage Range (VDC)600m to 1000
    Voltage Range (VAC)600m to 1000
    DC Current Range (A)600u to 10
    AC Current Range (A)600u to 10
    Resistance Range (Ohms)600 to 50M


    Report a problem
    Suggest a product