Heat Sink Passive TO-220 Radial Solderable Pins 3.7°C/W Black Anodized
529802B02500G: Heat Sink for Use with TO-220 Packages
Image is representative only
| Jameco Part no. 2039793 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 529802B02500G |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 102 , page 23 | |
- Data Sheet (current) [58 KB ]
Heat Sink for use with TO-220 Packages
Features:
- Extruded heat sink with large radial fins and solderable pins
- Finish: Black Anodize
- Thermal Resistance 3.70
- Size: 1.65"L x 1.0"W x 1.5"H (41.9mm L x 25.4mm W x 38.1mm H)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 529802B02500G |
| Product Height | 38.1mm |
| Product Length | 41.91mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Solderable Pins |
| Specification | Value |
|---|---|
| Device Cooled | TO-220 |
| Fin Style | Radial |
| Finish | Black Anodized |
| Thermal Resistance | 3.7°C/W |
| Product Depth | 25.4mm |
Report a problem
Suggest a product